Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TCT3-03E07AE
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
120 V
Secondary Configuration:
Single
Secondary Side Voltage:
12 V
Secondary Side Current:
250 mA
Power Rating:
2.5 VA
Mounting:
Flange Mount
Dimension:
60 x 42.49 x 54 mm
Power Transformer 1500VAC 2.5VA 4Term. Quick Connect Flange Mount
Search Keywords:
TCT303E07AE
IN STOCK:
107
Ships today, if you order in
Manufacturer Stock:
43
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$12.43
$62.150
25
$6.80
$170.000
50
$6.14
$307.000
100
$5.84
$584.000
250
$5.66
$1,415.000
500
$5.61
$2,805.000
1,000
$5.55
$5,550.000
2,500
+
$5.50
$13,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1123722-4
3.96 EP PLUG HSG 4P(NATURAL)
LRA32H2FBGLN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles
EPP-200-24
AC/DC Open Frame Power Supply (PSU) - ITE - 1 Output - 140 W - 200W @ 10CFM - 80V AC to 26...
228CKS035M
Aluminum Electrolytic Capacitor - 2200uF ±20% - 35WVDC - +85°C