TCT50-05E07AB
Triad MagneticsPower Transformer 1500VAC 50VA 6Term. Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TCT50-05E07AB
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Single
Primary Side Voltage:
120,208,240 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
2080 mA
Power Rating:
50 VA
Mounting:
Flange Mount
Dimension:
92.46 x 69.6 x 56.39 mm
The TRIAD MAGNETICS TCT50-05E07AB is a power transformer designed for high performance applications. With a 1500VAC output and a 50VA power rating, this transformer is capable of handling high voltage tasks with ease. The 6 terminal design allows for quick and easy connections, while the flange mount design ensures secure installation. Perfect for industrial and commercial applications where reliability and efficiency are essential.
Search Keywords:
TCT5005E07AB
IN STOCK:
76
Ships today, if you order in
Manufacturer Stock:
67
can ship
10/28/24
Factory Lead-Time
26 Weeks
can ship
4/16/25
Quantity
Unit Price
Ext. Price
1
$18.48
$18.480
10
$14.60
$146.000
25
$13.97
$349.250
50
$13.47
$673.500
100
$13.33
$1,333.000
250
$13.20
$3,300.000
500
+
$13.07
$6,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
465801000
Switch Access Round Cap Push Button Switch
640389-2
02P MTA156 HDR ASSY SQ R/A F/L
1546310-4
Barrier Block - 4 Circuits - 8 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 ...
1658612-3
15 POS HDF RCPT, MS, LEAD FREE
D6C40F1LFS
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box