TLD1020-24-C0700
Triad MagneticsAC/DC LED Power Supply - Const Curr - 20W - Fixed: 24 Vdc @ 700mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLD1020-24-C0700
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
20 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
304
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CE, RU
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
TLD1020
AC/DC LED Power Supply - Const Curr - 20W - Fixed: 24 Vdc @ 700mA - Dim: No
Search Keywords:
TLD102024C0700
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
391
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$52.21
$52.210
5
$36.13
$180.650
10
$33.05
$330.500
25
$31.98
$799.500
50
$30.89
$1,544.500
100
$30.58
$3,058.000
250
+
$30.27
$7,567.500
Product Guides