TLD1020-36-C0350
Triad MagneticsAC/DC LED Power Supply - Const Curr - 20W - Fixed: 36 Vdc @ 350mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLD1020-36-C0350
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
20 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
304
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CE, RU
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
TLD1020
AC/DC LED Power Supply - Const Curr - 20W - Fixed: 36 Vdc @ 350mA - Dim: No
Search Keywords:
TLD102036C0350
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
108
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$33.70
$33.700
5
$30.29
$151.450
10
$29.83
$298.300
25
$28.65
$716.250
50
$27.19
$1,359.500
100
$26.78
$2,678.000
250
+
$26.20
$6,550.000
Product Guides