Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLD1040-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Encapsulated
AC Input Voltage:
100 to 304 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.67 A
Maximum Output Power:
40 W
Input Connector Type:
Wire Leads
Dimension:
95 x 70 x 32 mm
AC/DC Power Supply Single-OUT 24V 1.67A 40W
Search Keywords:
TLD104024
IN STOCK:
26
Can Ship immediately
Manufacturer Stock:
222
can ship
12/9/24
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
1
$44.41
$44.410
5
$41.64
$208.200
10
$39.41
$394.100
25
$38.62
$965.500
50
$36.03
$1,801.500
100
$33.73
$3,373.000
250
+
$33.39
$8,347.500
Product Guides