TLD1040-36-C0700
Triad MagneticsAC/DC LED Power Supply - Const Curr - 40W - Fixed: 36 Vdc @ 700mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLD1040-36-C0700
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
40 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
304
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CE, RU
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
TLD1040
AC/DC LED Power Supply - Const Curr - 40W - Fixed: 36 Vdc @ 700mA - Dim: No
Search Keywords:
TLD104036C0700
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
843
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$47.69
$47.690
5
$42.55
$212.750
10
$41.28
$412.800
25
$40.09
$1,002.250
50
$37.89
$1,894.500
100
$36.88
$3,688.000
250
+
$36.33
$9,082.500
Product Guides