TLD1040-36-C1050
Triad MagneticsAC/DC LED Power Supply - Const Curr - 40W - Fixed: 36 Vdc @ 1,050mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLD1040-36-C1050
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
40 W
Output Voltage Range:
18.0 to 36.0 Vdc
Maximum Output Current:
1,050 mA (1.05 A)
Minimum AC Input Voltage:
100
Maximum AC Input Voltage:
304
Minimum DC Input Voltage:
Not App
Maximum DC Input Voltage:
Not App
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CE, RU
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
Not Spec'd
Family:
TLD1040
AC/DC LED Power Supply - Const Curr - 40W - Fixed: 36 Vdc @ 1,050mA - Dim: No
Search Keywords:
TLD104036C1050
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
256
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
1
$45.69
$45.690
5
$41.06
$205.300
10
$39.92
$399.200
25
$38.84
$971.000
50
$36.87
$1,843.500
100
$35.96
$3,596.000
250
+
$35.42
$8,855.000
Product Guides