TLM4036DC-0350
Triad MagneticsDC/DC Power Supply Single-OUT 2V to 38V 0.35A 26W 4-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLM4036DC-0350
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
10 to 40 V
Number of Outputs:
1
Output Voltage:
2 to 38 V
Output Current:
0.35 A
Output Power:
26 W
Mounting:
Screw
Type:
Non-Inverting,Inverting,Step Up,Step Down
Dimension:
32 x 31 x 15 mm
Family:
TLM4036DC-0350
The TRIAD MAGNETICS part TLM4036DC-0350 is a highly efficient and reliable DC/DC power supply. With a single output ranging from 2V to 38V, it can efficiently convert the input power into the desired output voltage. With a current rating of 0.35A and a power output of 26W, this power supply is suitable for a wide range of applications. The part features a 4-pin design, ensuring easy and secure connectivity. Its compact form factor and robust construction make it an ideal choice for various industrial and consumer electronics projects. Trust TRIAD MAGNETICS TLM4036DC-0350 for efficient and stable power supply performance.
Search Keywords:
TLM4036DC0350
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
256
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$15.51
$77.550
25
$14.14
$353.500
50
$13.55
$677.500
100
$13.01
$1,301.000
250
$12.52
$3,130.000
500
$12.21
$6,105.000
1,000
+
$12.02
$12,020.000
Product Guides