Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLM4036DC-0700
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
10 to 40 V
Number of Outputs:
1
Output Voltage:
2 to 38 V
Output Current:
0.7 A
Output Power:
26 W
Mounting:
Screw
Type:
Step Down
Dimension:
32 x 31 x 15 mm
Family:
TLM4036DC-0700
DC/DC Power Supply Single-OUT 2V to 38V 0.7A 26W 4-Pin
Search Keywords:
TLM4036DC0700
IN STOCK:
0
Manufacturer Stock:
141
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
5
$16.19
$80.950
25
$14.67
$366.750
50
$14.01
$700.500
100
$13.41
$1,341.000
250
$12.86
$3,215.000
500
$12.52
$6,260.000
1,000
+
$12.33
$12,330.000
Product Guides