Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TLM4036DC-1000
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
10 to 40 V
Number of Outputs:
1
Output Voltage:
2 to 38 V
Output Current:
1 A
Output Power:
26 W
Mounting:
Screw
Type:
Step Down
Dimension:
32 x 31 x 15 mm
Family:
TLM4036DC-1000
DC/DC Power Supply Single-OUT 2V to 38V 1A 26W 4-Pin
Search Keywords:
TLM4036DC1000
IN STOCK:
41
Can Ship immediately
Manufacturer Stock:
429
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/22/25
Quantity
Unit Price
Ext. Price
5
$15.51
$77.550
25
$14.14
$353.500
50
$13.55
$677.500
100
$13.01
$1,301.000
250
$12.52
$3,130.000
500
$12.21
$6,105.000
1,000
+
$12.02
$12,020.000
Product Guides