help desk software
DATA SHEET

TY-141P

Triad Magnetics

Audio Transformer 1:1 1500Vrms 820Ohm Prim. DCR 1070Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TY-141P
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Operating Frequency:
0.2 to 15 kHz
Frequency Response:
±2 dB
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TRIAD MAGNETICS TY-141P is a high-quality audio transformer designed for various audio applications. With a 1:1 turns ratio, it provides excellent signal isolation and impedance matching. The transformer has a maximum voltage rating of 1500Vrms, making it suitable for demanding audio systems.The primary winding of the TY-141P has a DC resistance of 820Ohm, while the secondary winding has a DC resistance of 1070Ohm. This ensures minimal power loss and efficient signal transfer. The transformer is equipped with six terminal pins for easy installation on printed circuit boards through the holes.Whether you are building a hi-fi audio system, a musical instrument amplifier, or any other audio device, the TRIAD MAGNETICS TY-141P is a reliable choice that guarantees superior sound quality and reliable performance.
Search Keywords:
TY141P
IN STOCK: 898
Ships today, if you order in
Manufacturer Stock:
1,611   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.098
$25.490
50
$3.776
$188.800
100
$3.382
$338.200
250
$3.302
$825.500
500
$3.195
$1,597.500
1,000
$3.151
$3,151.000
2,500
$3.120
$7,800.000
5,000 +
$3.089
$15,445.000
Product Guides