TY-142P
Triad MagneticsAudio Transformer 2.24:1 1500Vrms 750Ohm Prim. DCR 217Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TY-142P
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Operating Frequency:
0.2 to 15 kHz
Frequency Response:
±2 dB
Turns Ratio:
2.24:1
Packaging:
N/A
Primary Side Voltage:
N/A
Audio Transformer 2.24:1 1500Vrms 750Ohm Prim. DCR 217Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords:
TY142P
IN STOCK:
536
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.104
$25.520
50
$3.776
$188.800
100
$3.382
$338.200
250
$3.302
$825.500
500
$3.205
$1,602.500
1,000
$3.171
$3,171.000
2,500
$3.139
$7,847.500
5,000
+
$3.108
$15,540.000
Product Guides