TY-145P
Triad MagneticsAudio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TY-145P
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
0.2 to 15 kHz
Frequency Response:
±2 dB
Turns Ratio:
1:1
Packaging:
N/A
Primary Side Voltage:
N/A
The TRIAD MAGNETICS TY-145P is an audio transformer designed for efficient and reliable signal transfer in audio equipment. It features a 1:1 turns ratio, allowing for seamless audio transmission between devices. With a high-insulation rating of 1500Vrms and a low primary and secondary DC resistance of 44Ohm and 58Ohm respectively, this transformer ensures minimal signal loss and distortion. The 6-terminal design with PC pin thru-hole mounting allows for easy installation and connectivity. Whether you're looking to upgrade your home audio system or need reliable audio signal isolation in professional setups, the TY-145P is a high-quality and versatile solution.
Search Keywords:
TY145P
IN STOCK:
1,019
Ships today, if you order in
Manufacturer Stock:
2,125
can ship
12/9/24
On Order:
792
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$6.02
$30.100
50
$4.23
$211.500
100
$3.78
$378.000
250
$3.69
$922.500
500
$3.57
$1,785.000
1,000
$3.42
$3,420.000
2,500
$3.33
$8,325.000
5,000
+
$3.28
$16,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6224N
Fan, Tubeaxial - 172 dia. X51mm 24VDC 241CFM 55 dB(A) Ball Bearings w/Terminals
1N16
Mec Switch 10G Rohs Compliant: Yes |Apem 1N16
1100
0.78"Dia x 0.47"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw
VHB75W-Q24-S12
75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Conve...
3852A-282-502AL
Rotary Potentiometer - 5K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder ...