TY-250P
Triad MagneticsAudio Transformer 1:1/2:1 1500Vrms 172Ohm Prim. DCR 172Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
TY-250P
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Operating Frequency:
0.02 to 20 kHz
Frequency Response:
±1 dB
Package Type:
N/A
Turns Ratio:
1:1,2:1
Packaging:
Carton
Primary Side Voltage:
N/A
Secondary Side Impedance:
1,0.25 KOhm
The TRIAD MAGNETICS part TY-250P is an audio transformer that features a 1:1/2:1 ratio, making it capable of efficiently converting audio signals. With a maximum voltage rating of 1500Vrms, it ensures reliable performance and stability. The primary and secondary windings have a resistance of 172Ohm, ensuring optimal signal transfer. With its 8 terminal PC pin thru-hole design, it offers easy installation and connectivity. This versatile transformer is ideal for various audio applications and guarantees quality and longevity of audio signals.
Search Keywords:
TY250P
IN STOCK:
223
Ships today, if you order in
On Order:
500
can ship 1/27/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.030
$25.150
50
$3.704
$185.200
100
$3.343
$334.300
250
$3.268
$817.000
500
$3.156
$1,578.000
1,000
$3.102
$3,102.000
2,500
$3.071
$7,677.500
5,000
+
$3.041
$15,205.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-1VA101UP
Electrolytic Aluminum Capacitor - 100 µF - 35 V - 20% - 8 X 10.2mm - Surface mount - 140 m...
ETAA
Tools and Accessories, ET Single Flat Tip For PES51 Soldering Pencil
013-1100-005-S
ECA-1EM470I
Cap Aluminum Lytic 47uF 25V 20% Radial 2000h 85°C Automotive Ammo
CFM-4020CF-095-342
5 V, 0.47 A, 40 x 40 x 20 mm, Dc Fan