VPL24-1100
Triad MagneticsPower Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPL24-1100
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
1040,2080 mA
Power Rating:
25 VA
Mounting:
Flange Mount
Dimension:
82.55 x 54 x 49.2 mm
The TRIAD MAGNETICS VPL24-1100 Power Transformer is a reliable and high-quality component suitable for a wide range of applications. This transformer features a rating of 3500VAC and 25VA, making it capable of handling medium to high power loads. With its 8-term wire lead and flange mount design, installation becomes effortless. Whether you're looking to power industrial machinery, HVAC systems, or audio equipment, this versatile transformer is sure to meet your needs with its excellent performance and durable construction.
Search Keywords:
VPL241100
IN STOCK:
0
On Order:
564
can ship 3/3/25
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.03
$70.150
25
$12.00
$300.000
50
$11.53
$576.500
100
$11.13
$1,113.000
250
$10.96
$2,740.000
500
$10.80
$5,400.000
1,000
+
$10.64
$10,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SDX05D4
Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4
6VM2S
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
2841.0
Ferrules Terminal 16AWG Copper Black F 14mm Tin
VPL24-2000
Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount
8080-1G24
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount