Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPL24-2000
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
2083,4116 mA
Power Rating:
50 VA
Mounting:
Flange Mount
Dimension:
101.6 x 57.2 x 65.1 mm
Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount
Search Keywords:
VPL242000
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
161
can ship
11/29/24
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1
$31.35
$31.350
10
$20.51
$205.100
25
$18.63
$465.750
50
$18.44
$922.000
100
$18.17
$1,817.000
250
$17.99
$4,497.500
500
+
$17.81
$8,905.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SDX05D4
Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
VPL24-1100
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
VX-52-1C23
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.29N Screw Mount Quick Connect