Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPL28-1700
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
28,14 V
Secondary Side Current:
1786,3572 mA
Power Rating:
50 VA
Mounting:
Flange Mount
Dimension:
101.6 x 57.15 x 65.075 mm
Power Transformer 3500VAC 50VA 8Term. Wire Lead Flange Mount
Search Keywords:
VPL281700
IN STOCK:
0
Manufacturer Stock:
206
can ship
12/6/24
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$21.79
$21.790
10
$19.45
$194.500
25
$18.87
$471.750
50
$18.32
$916.000
100
$17.32
$1,732.000
250
$16.85
$4,212.500
500
+
$16.60
$8,300.000
Product Guides