Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPL36-700
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
36,18 V
Secondary Side Current:
700,1400 mA
Power Rating:
25 VA
Mounting:
Flange Mount
Dimension:
82.55 x 53.975 x 49.2 mm
Power Transformer 3500VAC 25VA 8Term. Wire Lead Flange Mount
Search Keywords:
VPL36700
IN STOCK:
8
Ships today, if you order in
Manufacturer Stock:
166
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
5
$14.92
$74.600
25
$13.60
$340.000
50
$13.03
$651.500
100
$12.51
$1,251.000
250
$12.04
$3,010.000
500
$11.74
$5,870.000
1,000
+
$11.56
$11,560.000
Product Guides