help desk software
DATA SHEET

VPP16-150

Triad Magnetics

Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPP16-150
RoHS:
Yes
HTS:
8504314035
COO:
PH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
16,8 V
Secondary Side Current:
5600,11200 mA
Power Rating:
2.5 VA
Mounting:
Through Hole
Dimension:
41.3 x 33.3 x 28.6 mm
Power Transformer 4000VAC 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords:
VPP16150
IN STOCK: 100
Can Ship immediately
Manufacturer Stock:
7,668   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/26/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.72
$33.600
25
$5.69
$142.250
100
$5.30
$530.000
250
$5.09
$1,272.500
500
$4.89
$2,445.000
1,000
$4.77
$4,770.000
2,500
$4.66
$11,650.000
5,000 +
$4.59
$22,950.000
Tools/3D Models
Product Guides