VPP24-2330
Triad MagneticsPower Transformer 4000VAC 56VA 8Term. PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPP24-2330
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,12 V
Secondary Side Current:
2330,4660 mA
Power Rating:
56 VA
Mounting:
Through Hole
Dimension:
76.2 x 63.5 x 46 mm
The TRIAD MAGNETICS part VPP24-2330 is a high-quality power transformer designed for demanding applications. With a voltage rating of 4000VAC and a power output of 56VA, this transformer offers reliable and efficient performance. It features 8 terminals for easy connection and is designed with PC pin thru-hole mounting for convenient installation. Whether you're working on a industrial or commercial project, this power transformer is an excellent choice for your power supply needs.
Search Keywords:
VPP242330
IN STOCK:
401
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$21.78
$21.780
10
$19.43
$194.300
25
$18.85
$471.250
50
$18.30
$915.000
100
$17.30
$1,730.000
250
$16.84
$4,210.000
500
+
$16.59
$8,295.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RT424615
General Purpose Relay - DPDT (2 Form C) - 115VAC Coil - 8A Contact - 400VAC Switching - No...
U1567
Switch Access Toggle Switch Silicone Boot
RY4S-UTDC24V
Power Relay 48VDC 2.6KOhm 5A 4PDT(43.2x21.5x42)mm Bracket Miniature Relay
SEP8506-002
Infrared Emitter 935nm Circular Right Angle 2-Pin
EEV-HA1E471P
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 360mA 2000h 105°C T/R