Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPS20-8800
RoHS:
Yes
HTS:
8504314065
COO:
PH
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
20,10 V
Secondary Side Current:
8800,17600 mA
Power Rating:
175 VA
Mounting:
Flange Mount
Dimension:
79.4 x 81 x 95.3 mm
Power Transformer 4000VAC 175VA 12Term. Quick Connect Flange Mount
Search Keywords:
VPS208800
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
221
can ship
11/29/24
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
1
$36.76
$36.760
5
$35.48
$177.400
10
$33.96
$339.600
25
$32.73
$818.250
50
$32.41
$1,620.500
100
$32.08
$3,208.000
250
+
$31.76
$7,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0738/P
Conn Circular PIN 6 POS Screw ST Panel Mount 6 Terminal 1 Port Buccaneer®
BK/C520-250-R
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton
30-5632-4
Switch Access Indication Plate
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
8434K2
Pushbutton Switch - (On) - SPDT-1NO - SPDT-NC - 250 V - 15 A - Screw.