VPT230-2170
Triad MagneticsPower Transformer 4000VAC 500VA 8 Terminal Wire Lead Center Single Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPT230-2170
RoHS:
Yes
HTS:
8504314065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
115,230 V
Secondary Side Current:
4340,2170 mA
Power Rating:
500 VA
Mounting:
Center Single Hole
Dimension:
141mm x 141mm x 66mm
The TRIAD MAGNETICS VPT230-2170 is a high-quality power transformer suitable for a wide range of applications. With a voltage rating of 4000VAC and power capacity of 500VA, this transformer provides reliable and efficient power distribution. It features 8 terminal wire leads and a center single hole design for convenient installation. This transformer is built with durable materials to ensure long-lasting performance and has been tested for optimal safety and reliability. Whether you need to power sensitive electronic equipment or industrial machinery, the TRIAD MAGNETICS VPT230-2170 is the ideal power transformer for your needs.
Search Keywords:
VPT2302170
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
400
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$88.92
$88.920
5
$87.61
$438.050
10
$86.13
$861.300
25
$85.07
$2,126.750
50
$84.22
$4,211.000
100
$83.38
$8,338.000
250
+
$82.55
$20,637.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
8080-1G24
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
RHS301
Heat Sink - RHS Series - 0.8 °C/W - DIN Rail - 122 mm - 82 mm - 118 mm