Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
VPT36-4440
RoHS:
Yes
HTS:
8504314065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Primary Configuration:
Dual
Primary Side Voltage:
230,115 V
Secondary Configuration:
Dual
Secondary Side Voltage:
36,18 V
Secondary Side Current:
4440,8880 mA
Power Rating:
160 VA
Mounting:
Center Single Hole
Dimension:
103 x 103 x 48 mm
Power Transformer 4000VAC 160VA 8Term. Wire Lead Center Single Hole
Search Keywords:
VPT364440
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
77
can ship
11/29/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$46.55
$46.550
5
$43.88
$219.400
10
$42.04
$420.400
25
$41.28
$1,032.000
50
$40.87
$2,043.500
100
$40.46
$4,046.000
250
+
$40.05
$10,012.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides