WAU120-1000
Triad MagneticsTransformer - Wall Mount - 12 Watts: 12VAC @ 1A - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WAU120-1000
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VAC
Output Current:
1.0 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
82.96(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.6 x 59.7 x 48.1 mm
Dimensions L x W x H(in):
3.14 x 2.35 x 1.90 in
Transformer - Wall Mount - 12 Watts: 12VAC @ 1A - NA Input Blades - Lvl VI
Search Keywords:
WAU1201000
Possible Replacement options available. See Alternatives
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
1,438
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$18.46
$18.460
10
$15.36
$153.600
25
$15.20
$380.000
50
$15.04
$752.000
100
$14.89
$1,489.000
250
$14.74
$3,685.000
500
+
$14.60
$7,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides