WAU240-500
Triad MagneticsTransformer - Wall Mount - 12 Watts: 24VAC @ 0.5A - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WAU240-500
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/AC
Type:
Transformer
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
24 VAC
Output Current:
0.5 A
Ripple & Noise:
Not App
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
82.96(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Not App
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
79.6 x 59.7 x 48.1 mm
Dimensions L x W x H(in):
3.14 x 2.36 x 1.90 in
Transformer - Wall Mount - 12 Watts: 24VAC @ 0.5A - NA Input Blades - Lvl VI
Search Keywords:
WAU240500
Possible Replacement options available. See Alternatives
IN STOCK:
132
Can Ship immediately
Manufacturer Stock:
417
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$19.68
$19.680
10
$17.13
$171.300
25
$16.14
$403.500
50
$15.52
$776.000
100
$15.04
$1,504.000
250
$14.89
$3,722.500
500
+
$14.74
$7,370.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
20307-85
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose...
ASW2L20
Switch Selector N.O. DPST 90° Knob 10A Screw Panel Mount
670A-RZ-24
Conn Barrier Strip 48 POS 9.5mm Screw Panel Mount 20A
F78BA102-B1
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.23 X 36.51mm) Turret Panel Mount
KUMP-14A18-120
Power Relay 120VAC 15A 3PDT(38.9x35.7x50)mm Socket