help desk software
DATA SHEET

WDU18-100

Triad Magnetics

AC/DC Adapter - Wall Mount - 1.8 Watts: 18V @ 0.1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WDU18-100
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
6 W
Output Voltage:
18 VDC
Output Current:
0.1 A
Ripple & Noise:
800 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
56.0 x 43.0 x 37.0 mm
Dimensions L x W x H(in):
2.21 x 1.70 x 1.46 in
AC/DC Adapter - Wall Mount - 1.8 Watts: 18V @ 0.1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords:
WDU18100
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.306
$9.306
5
$8.460
$42.300
25
$6.960
$174.000
50
$6.850
$342.500
100
$6.670
$667.000
250
$6.160
$1,540.000
500
$6.070
$3,035.000
1,000
$5.970
$5,970.000
2,500 +
$5.790
$14,475.000
Tools/3D Models
Product Guides