help desk software
DATA SHEET

WDU75-100

Triad Magnetics

AC/DC Adapter - Wall Mount - 0.75 Watts: 7.5V @ 0.1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WDU75-100
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Unregulated-Linear
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
0.75 W
Output Voltage:
7.5 VDC
Output Current:
0.1 A
Ripple & Noise:
800 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
cUL, UL
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
120
Minimum AC Input Voltage:
Not Spec'd
Maximum AC Input Voltage:
Not Spec'd
Input Frequency:
60 Hz
Line Regulation:
Not App
Load Regulation:
Not App
Overload Protection:
No
Over Voltage Protection:
No
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-10 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
56.0 x 43.0 x 37.0 mm
Dimensions L x W x H(in):
2.21 x 1.70 x 1.46 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 0.75 Watts: 7.5V @ 0.1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY
Search Keywords:
WDU75100
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
428   can ship 12/9/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.20
$46.200
10
$11.55
$115.500
25
$7.70
$192.500
50
$7.11
$355.500
100
$6.60
$660.000
250
$6.16
$1,540.000
500
$6.00
$3,000.000
1,000 +
$5.92
$5,920.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
WSU075-1000
WSU075-1000
VIEW PRODUCT
Tools/3D Models
Product Guides