WSU045-3000-13
Triad MagneticsAC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU045-3000-13
RoHS:
Yes
HTS:
8504409510
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
13.5 W
Output Voltage:
4.5 VDC
Output Current:
3.0 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
80.72(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.52m (60.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
7.00 %
Load Regulation:
7.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
76.8 x 48.0 x 31.0 mm
Dimensions L x W x H(in):
3.10 x 1.89 x 1.22 in
AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI
Search Keywords:
WSU045300013
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.09
$55.450
25
$10.05
$251.250
50
$9.60
$480.000
100
$9.32
$932.000
250
$8.81
$2,202.500
500
$8.57
$4,285.000
1,000
+
$8.44
$8,440.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides