WSU050-1500
Triad MagneticsAC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU050-1500
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
7.5 W
Output Voltage:
5 VDC
Output Current:
1.5 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
76.65(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.52m (60.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
60.0 x 39.0 x 48.0 mm
Dimensions L x W x H(in):
2.37 x 1.70 x 1.54 in
The TRIAD MAGNETICS part WSU050-1500 is an AC/DC Adapter specifically designed for wall mounting. With a power output of 7.5 Watts, it provides a steady 5V current at 1.5A. This adapter is ideal for North American markets, as it comes equipped with NA input blades. Its Level V efficiency ensures maximum energy conservation, delivering reliable and efficient power for your electronic devices.
Search Keywords:
WSU0501500
IN STOCK:
444
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.469
$32.345
25
$5.638
$140.950
100
$5.205
$520.500
250
$4.683
$1,170.750
500
$4.585
$2,292.500
1,000
$4.540
$4,540.000
2,500
$4.494
$11,235.000
5,000
+
$4.449
$22,245.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
PIC24HJ128GP204-I/PT
MCU 16-bit PIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray
284506-3
Pluggable Terminal Block - Right Angle - 3.5 mm - 3 Ways - 30 AWG - 14 AWG - 2 mm² - Screw...
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
EVQ-11U04M
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole T/R
PJ-102A
2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector