WSU060-1250
Triad MagneticsAC/DC Adapter - Wall Mount - 7.5 Watts: 6V @ 1.25A - NA Input Blades - Lvl V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU060-1250
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
8 W
Output Voltage:
6 VDC
Output Current:
1.25 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
76.53(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.52m (60.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
71.0 x 42.8 x 30.0 mm
Dimensions L x W x H(in):
2.80 x 1.69 x 1.19 in
AC/DC Adapter - Wall Mount - 7.5 Watts: 6V @ 1.25A - NA Input Blades - Lvl V
Search Keywords:
WSU0601250
IN STOCK:
346
Can Ship immediately
Manufacturer Stock:
1,231
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
5
$6.88
$34.400
25
$5.83
$145.750
100
$5.43
$543.000
250
$5.21
$1,302.500
500
$5.01
$2,505.000
1,000
$4.89
$4,890.000
2,500
$4.77
$11,925.000
5,000
+
$4.70
$23,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States