help desk software
DATA SHEET

WSU075-4000-R

Triad Magnetics

AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU075-4000-R
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
30 W
Output Voltage:
7.5 VDC
Output Current:
4.0 A
Ripple & Noise:
55 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
IV
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cUL, UL
Efficiency:
81.3(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
6.40 %
Load Regulation:
6.40 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
84.0 x 53.0 x 31.0 mm
Dimensions L x W x H(in):
3.31 x 2.09 x 1.22 in
AC/DC Adapter - Wall Mount - 30 Watts: 7.5V @ 4A - NA Input Blades - Lvl IV
Search Keywords:
WSU0754000R
IN STOCK: 11
Can Ship immediately
Manufacturer Stock:
25   can ship 11/29/24
Factory Lead-Time
24 Weeks can ship 5/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.39
$21.390
10
$19.23
$192.300
25
$18.69
$467.250
50
$18.19
$909.500
100
$17.26
$1,726.000
250
$16.83
$4,207.500
500 +
$16.58
$8,290.000
Tools/3D Models
Product Guides