WSU090-3500
Triad MagneticsAC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU090-3500
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
31.5 W
Output Voltage:
9 VDC
Output Current:
3.5 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
83.8(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.52m (60.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
84.2 x 53.0 x 32.3 mm
Dimensions L x W x H(in):
3.32 x 2.09 x 1.26 in
AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV
Search Keywords:
WSU0903500
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
216
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$21.39
$21.390
10
$19.23
$192.300
25
$18.69
$467.250
50
$18.19
$909.500
100
$17.26
$1,726.000
250
$16.83
$4,207.500
500
+
$16.58
$8,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States