WSU120-0700
Triad MagneticsAC/DC Adapter - Wall Mount - 8.4 Watts: 12V @ 0.7A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU120-0700
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
8.4 W
Output Voltage:
12 VDC
Output Current:
0.7 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
80.93(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
71.0 x 42.8 x 30.0 mm
Dimensions L x W x H(in):
2.80 x 1.69 x 1.19 in
The TRIAD MAGNETICS part WSU120-0700 is a high-quality AC/DC adapter that is designed for wall mounting. With a power output of 8.4 Watts, it provides a stable and reliable 12V supply at 0.7A. This adapter is equipped with North American input blades, making it compatible with standard power outlets in the region. In addition, it complies with Level V energy efficiency standards, ensuring efficient power consumption and reducing environmental impact. Trust TRIAD MAGNETICS WSU120-0700 to deliver exceptional performance and convenience for all your power needs.
Search Keywords:
WSU1200700
Possible Replacement options available. See Alternatives
IN STOCK:
573
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.474
$32.370
25
$5.552
$138.800
100
$4.927
$492.700
250
$4.585
$1,146.250
500
$4.540
$2,270.000
1,000
$4.494
$4,494.000
2,500
$4.449
$11,122.500
5,000
+
$4.405
$22,025.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
6574S-1-502
Res POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mo...
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
MS4SY-AP
Star-delta Timer - 100-240 VAC - 0.05 SEC-60HRS.
LSTD-H2R
Red LED Lamp with screw terminals
RU2S-C-D24
Power relay Over 2A