WSU120-1000
Triad MagneticsAC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU120-1000
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
82.96(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
71.0 x 42.8 x 30.0 mm
Dimensions L x W x H(in):
2.80 x 1.69 x 1.19 in
The TRIAD MAGNETICS part WSU120-1000 is an AC/DC Adapter designed for wall mounting, making it convenient and space-saving. With a power output of 12 Watts, it delivers 12V at 1A, making it suitable for a variety of devices. It features NA input blades, which means it is designed for use in North America. This adapter is compliant with Level V energy efficiency standards, ensuring optimal energy-saving performance. Overall, the TRIAD MAGNETICS WSU120-1000 is a reliable and efficient power solution for your electronic devices.
Search Keywords:
WSU1201000
IN STOCK:
859
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.20
$41.000
25
$7.09
$177.250
50
$6.51
$325.500
100
$5.98
$598.000
250
$5.59
$1,397.500
500
$5.53
$2,765.000
1,000
$5.48
$5,480.000
2,500
+
$5.42
$13,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
T21-3-15.0A-01-11BL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
608036-1
SILICONE FUSION TAPE,1"X36'
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
JW2SN-DC12V
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
RPHF206A
Solid State Relay - 6A - 200VAC - 50/60Hz.