WSU120-1000-R
Triad MagneticsAC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU120-1000-R
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
12 W
Output Voltage:
12 VDC
Output Current:
1.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
82.96(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
71.0 x 42.8 x 30.0 mm
Dimensions L x W x H(in):
2.80 x 1.69 x 1.19 in
The TRIAD MAGNETICS WSU120-1000-R is a high-quality AC/DC Adapter designed for wall mount applications. With a power output of 12 Watts, it is capable of delivering 12V at 1A current, making it suitable for a wide range of devices and applications. The adapter features NA input blades, ensuring compatibility with North American electrical sockets. Its Level V efficiency rating guarantees energy efficiency and low power consumption. Trust TRIAD MAGNETICS WSU120-1000-R to provide reliable and efficient power conversion for your electronic devices.
Search Keywords:
WSU1201000R
IN STOCK:
119
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$7.90
$39.500
25
$7.09
$177.250
50
$6.38
$319.000
100
$5.92
$592.000
250
$5.72
$1,430.000
500
$5.60
$2,800.000
1,000
$5.54
$5,540.000
2,500
+
$5.49
$13,725.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
TA-2-81150
Power Transformer 750VA 8Term. Screw Terminal Flange Mount
AZ2280-1A-120AF
40AMP Mini Power Relay 120VAC coil SPST-NO
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
962069-3
Junior Power Timer Connector - HOUSING ONLY - No Spring Clip.