help desk software
DATA SHEET

WSU120-1500

Triad Magnetics

AC/DC Adapter - Wall Mount - 18 Watts: 12V @ 1.5A - NA Input Blades - Lvl V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU120-1500
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
18 W
Output Voltage:
12 VDC
Output Current:
1.5 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
85(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
76.8 x 48.0 x 31.0 mm
Dimensions L x W x H(in):
3.03 x 1.89 x 1.22 in
The TRIAD MAGNETICS WSU120-1500 is a reliable and efficient AC/DC Adapter designed for wall mounting. This adapter delivers 18 Watts of power with an output of 12V at 1.5A, making it ideal for a variety of electronic devices. It features North American input blades and is Level V compliant, ensuring high energy efficiency and performance. Trust TRIAD MAGNETICS for top-quality power solutions.
Search Keywords:
WSU1201500
IN STOCK: 268
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
25
$9.07
$226.750
50
$8.14
$407.000
100
$7.83
$783.000
250
$7.76
$1,940.000
500
$7.68
$3,840.000
1,000 +
$7.60
$7,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models