WSU120-2000
Triad MagneticsAC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU120-2000
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
12 VDC
Output Current:
2.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
86.2(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
76.8 x 48.0 x 31.0 mm
Dimensions L x W x H(in):
3.03 x 1.89 x 1.22 in
The TRIAD MAGNETICS WSU120-2000 is a reliable and efficient AC/DC adapter designed to provide power to your devices. This compact adapter features a wall mount design, making it convenient for use in various applications. With a power output of 24 Watts, it delivers a stable 12V at 2A, ensuring a steady and consistent power supply. The adapter is equipped with NA input blades, making it suitable for use in North America. In addition, it meets Level V efficiency standards, ensuring energy-saving operation. Trust TRIAD MAGNETICS WSU120-2000 for a high-quality and durable power solution.
Search Keywords:
WSU1202000
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
On Order:
325
can ship 12/30/24
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$11.198
$11.198
5
$10.180
$50.900
25
$9.910
$247.750
50
$9.820
$491.000
100
$9.720
$972.000
250
$9.620
$2,405.000
500
$9.520
$4,760.000
1,000
+
$9.430
$9,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States