WSU120-3000
Triad MagneticsAC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades - Lvl V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU120-3000
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
12 VDC
Output Current:
3.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
87.4(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
84.0 x 53.0 x 31.0 mm
Dimensions L x W x H(in):
3.31 x 2.09 x 1.22 in
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3A - NA Input Blades - Lvl V
Search Keywords:
WSU1203000
IN STOCK:
27
Ships today, if you order in
Manufacturer Stock:
727
can ship
11/29/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$20.65
$20.650
10
$17.99
$179.900
25
$16.66
$416.500
50
$16.04
$802.000
100
$15.79
$1,579.000
250
$15.63
$3,907.500
500
+
$15.47
$7,735.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
WSU090-2000
AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades - Lvl V
311SM701-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...
WSU075-3200
AC/DC Adapter - Wall Mount - 64 Watts: 20V @ 3.2A - NA Input Blades - Lvl V
YP12+YC12
AC power cord with US 3 Pin plug and IEC320-C13 plug - 6 FT.
D2FS-FL-N
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole