WSU135-1770
Triad MagneticsAC/DC Adapter - Wall Mount - 23.9 Watts: 13.5V @ 1.77A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU135-1770
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
23.9 W
Output Voltage:
13.5 VDC
Output Current:
1.77 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
86.19(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
76.8 x 48.0 x 31.0 mm
Dimensions L x W x H(in):
3.03 x 1.89 x 1.22 in
The TRIAD MAGNETICS part WSU135-1770 is a high-quality AC/DC adapter designed for wall mounting applications. With a power output of 23.9 Watts, it delivers a steady 13.5V at 1.77A to power your devices efficiently. This adapter comes with North American input blades and is Level V compliant, ensuring optimal energy efficiency and performance. Upgrade your power supply with the reliable and versatile WSU135-1770 from TRIAD MAGNETICS.
Search Keywords:
WSU1351770
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
710
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
5
$12.10
$60.500
25
$11.19
$279.750
50
$10.84
$542.000
100
$10.73
$1,073.000
250
$10.62
$2,655.000
500
$10.52
$5,260.000
1,000
+
$10.41
$10,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
43020-1001
Conn Housing M 10 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43025-1000
Conn Housing F 10 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
43031-0007
Contact PIN Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
31-134-0
Conn Power F 2 POS ST Thru-Hole 2 Terminal 1 Port