WSU150-2400-R13
Triad MagneticsAC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - NA Input Blades - Lvl V
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU150-2400-R13
RoHS:
Yes
HTS:
8504409510
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
15 VDC
Output Current:
2.4 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
87.4(Min) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
84.0 x 53.0 x 31.0 mm
Dimensions L x W x H(in):
3.31 x 2.09 x 1.22 in
AC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - NA Input Blades - Lvl V
Search Keywords:
WSU1502400R13
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$22.33
$22.330
10
$19.92
$199.200
25
$19.33
$483.250
50
$18.77
$938.500
100
$17.74
$1,774.000
250
$17.27
$4,317.500
500
+
$17.01
$8,505.000
Please Note:
Item may be subject to tariff fee if shipping within the United States