WSU240-1000
Triad MagneticsAC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU240-1000
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
24 VDC
Output Current:
1.0 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
86.2(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
76.8 x 48.0 x 31.0 mm
Dimensions L x W x H(in):
3.03 x 1.89 x 1.22 in
The TRIAD MAGNETICS WSU240-1000 is a high-quality AC/DC Adapter designed for a variety of applications. With a compact wall mount design, it is perfect for powering your electronic devices. This adapter provides a maximum power output of 24 Watts, delivering a stable 24V at 1A. The included NA input blades make it suitable for use in North America. Moreover, the WSU240-1000 is compliant with Level V energy efficiency standards, ensuring optimal energy savings and environmental friendliness. Trust TRIAD MAGNETICS for reliable power solutions with the WSU240-1000 AC/DC Adapter.
Search Keywords:
WSU2401000
Possible Replacement options available. See Alternatives
IN STOCK:
154
Can Ship immediately
Manufacturer Stock:
1,918
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
5
$12.54
$62.700
25
$11.29
$282.250
50
$10.21
$510.500
100
$9.86
$986.000
250
$9.77
$2,442.500
500
$9.67
$4,835.000
1,000
+
$9.57
$9,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States