WSU240-1500
Triad MagneticsAC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - NA Input Blades - Lvl V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSU240-1500
RoHS:
Yes
HTS:
8536694030
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
36 W
Output Voltage:
24 VDC
Output Current:
1.5 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
cETLus
Efficiency:
87.4(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
84.0 x 53.0 x 31.0 mm
Dimensions L x W x H(in):
3.31 x 2.09 x 1.22 in
The TRIAD MAGNETICS part WSU240-1500 is a compact and efficient AC/DC Adapter perfect for powering electronic devices. With a power output of 36 Watts and a voltage output of 24V at 1.5A, this wall mount adapter is suitable for a wide range of applications. It features NA input blades for easy connection to power outlets in North America and is compliant with Level V energy efficiency standards, ensuring low energy consumption and minimal waste. Trust the WSU240-1500 adapter from TRIAD MAGNETICS for reliable and stable power supply.
Search Keywords:
WSU2401500
Possible Replacement options available. See Alternatives
IN STOCK:
193
Can Ship immediately
Manufacturer Stock:
2,637
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$20.77
$20.770
10
$17.99
$179.900
25
$16.61
$415.250
50
$16.02
$801.000
100
$15.79
$1,579.000
250
$15.63
$3,907.500
500
+
$15.47
$7,735.000
Please Note:
Item may be subject to tariff fee if shipping within the United States