help desk software
DATA SHEET

WSX060-4000-13

Triad Magnetics

AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX060-4000-13
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
6 VDC
Output Current:
4.0 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CE, cETLus, GS, TUV
Efficiency:
85.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.22m (48.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50/60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 45 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
Interchangeable Blades
Dimensions L x W x H:
76.5 x 47.5 x 35.0 mm
Dimensions L x W x H(in):
3.02 x 1.87 x 1.38 in
AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A
Search Keywords:
WSX060400013
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
380   can ship 12/9/24
Factory Lead-Time
20 Weeks can ship 4/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.41
$17.410
10
$15.65
$156.500
25
$15.21
$380.250
50
$14.80
$740.000
100
$14.05
$1,405.000
250
$13.70
$3,425.000
500 +
$13.50
$6,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models