WSX120-2000
Triad MagneticsAC/DC Adapter - International - Wall Mount (Class II) - Multi-Blade (Included) - 90 to 264 VAC Input - 2A 12V Output - 24 W - Level VI Efficiency. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX120-2000
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
12 VDC
Output Current:
2.0 A
Ripple & Noise:
150 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CE, cETLus, GS, TUV
Efficiency:
86(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.22m (48.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 45 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
Interchangeable Blades
Dimensions L x W x H:
76.8 x 47.5 x 35.0 mm
Dimensions L x W x H(in):
3.03 x 1.87 x 1.38 in
The TRIAD MAGNETICS WSX120-2000 AC/DC Adapter is a reliable and efficient power supply solution. With a compact wall mount design, it is perfect for charging or powering various electronic devices. This adapter provides a stable output of 12V at 2A, offering a total power of 24 Watts. It is designed to deliver consistent and regulated power, ensuring the safe and efficient operation of your devices. Whether you need to charge your smartphone, power a router, or connect other low-power electronics, the WSX120-2000 is the perfect choice for your needs.
Search Keywords:
WSX1202000
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
618
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$16.82
$16.820
10
$14.64
$146.400
25
$13.79
$344.750
50
$13.27
$663.500
100
$12.85
$1,285.000
250
$12.73
$3,182.500
500
+
$12.60
$6,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States