Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triad Magnetics
Part No:
WSX150-1600-13
RoHS:
Yes
HTS:
8504409510
COO:
CN
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
24 W
Output Voltage:
15 VDC
Output Current:
1.6 A
Ripple & Noise:
200 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
BSMI, CE, cETLus, GS, TUV
Efficiency:
88(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.83m (72.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
50 to 60 Hz
Line Regulation:
5.00 %
Load Regulation:
5.00 %
Overload Protection:
Not Spec'd
Over Voltage Protection:
Not Spec'd
Short Circuit Protection:
Not Spec'd
Thermal Protection:
Not Spec'd
Operating Temperature:
0 to 45 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
Interchangeable Blades
Dimensions L x W x H:
76.8 x 47.5 x 35.0 mm
Dimensions L x W x H(in):
3.03 x 1.87 x 1.38 in
AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A
Search Keywords:
WSX150160013
IN STOCK:
0
Manufacturer Stock:
661
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$18.17
$18.170
10
$16.22
$162.200
25
$15.73
$393.250
50
$15.28
$764.000
100
$14.44
$1,444.000
250
$14.05
$3,512.500
500
+
$13.84
$6,920.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides