Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
IRT220
RoHS:
Yes
HTS:
9025801000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The Triplett IRT220 is a compact, rugged, easy to use non-contact IR thermometer that can Instantly measure the surface temperature of objects without making contact. With a quick press of the trigger, a built-in laser identifies the measurement area, and the backlit LCD displays the temperature of the target. It features a 12:1 distance to target ratio, wide temperature range of -4° to 932° F (-20° to 500°C), fixed 0.95 emissivity, automatic data hold with power off after 10 seconds, and min/max recording. Includes 9V battery. 1-year warranty.
Search Keywords:
IRT220
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$49.99
$49.990
5
$41.99
$209.950
10
$41.15
$411.500
25
$40.32
$1,008.000
50
$39.52
$1,976.000
100
+
$37.96
$3,796.000
Product Guides