IRT220-NIST
Triplett Test EquipmentIRT220 IR Thermometer with Certificate of Traceability to N.I.S.T.(max 500oC) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
IRT220-NIST
RoHS:
Yes
HTS:
6.14395E+11
Supplier Standard Pack
1
Package Type:
The Triplett IRT220-NIST is a compact, rugged, easy to use non-contact IR thermometer that can Instantly measure the surface temperature of objects without making contact. With a quick press of the trigger, a built-in laser identifies the measurement area, and the backlit LCD displays the temperature of the target. It features a 12:1 distance to target ratio, wide temperature range of -4° to 932° F (-20° to 500°C), fixed 0.95 emissivity, automatic data hold with power off after 10 seconds, and min/max recording. Includes Certificate of Traceability to N.I.S.T., 9V battery. 1-year warranty.
Search Keywords:
IRT220NIST
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$174.99
$174.990
3
$157.49
$472.470
5
+
$154.34
$771.700
Product Guides