help desk software
DATA SHEET

LVPRO30SR

Triplett Test Equipment

Multi-Cable Tester: RJ11 - RJ45 - COAX + Smart Remotes .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
LVPRO30SR
RoHS:
Yes
HTS:
9030890100
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The Triplett LVPRO is an industry leading cable tester that runs a variety of cable testing procedures such as wiremap, timing tests (delay, skew), impedance measurement, Ethernet switch port blink, speaker pop, cable length, PoE volts, loaded battery test and 10/100/1000 indication, plus it gives you the ability to store and print up to 250 test reports. Three models to choose from. Model LVPRO20 has 7 test apps and is Web upgradeable to Model LVPRO30 which has 13 test apps. Model LVPRO30SR adds Smart Remotes to Model LVPRO30. The LVPRO comes complete with Detachable Remote, F Male to BNC Male, F Male to BNC Female, (2) RJ45 patch cables, RJ45 to alligator clip adapter, USB cable, (4) AA batteries and carrying case. Models 30 and 30SR also include: 10 RJ45 remotes, 10 Coax remotes, and 3 RLQ adapters. In addition, Model 30SR includes Smart Remotes.
Search Keywords:
LVPRO30SR
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LVPRO40
LVPRO40
VIEW PRODUCT
Tools/3D Models
Product Guides