help desk software
DATA SHEET

MM350

Triplett Test Equipment

TRMS Auto Ranging Digital Multimeter .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
MM350
RoHS:
Yes
HTS:
9030333800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Triplett MM350 True RMS Auto Ranging Digital Multimeter measures AC/DC Voltage and Current, AC/DC µA Current, Resistance, Temperature, Capacitance, Frequency, Diode and Continuity. True RMS provides better accuracy when measuring non-sinusoidal or noisy waveforms. It features a 4000 count backlit LCD display, Data Hold, Relative mode, Min/Max, Auto power off, and Low battery indicator. With a CAT III 600V safety rating, the MM350 is well suited for a variety of commercial and residential applications such as security, home theater, electrical, HVAC installations and more. Includes test leads, temperature probe and (3) AAA batteries. 1-year warranty.
Search Keywords:
MM350
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.99
$39.990
5
$33.59
$167.950
10
$32.91
$329.100
25
$32.26
$806.500
50
$31.61
$1,580.500
100
$30.76
$3,076.000
250 +
$29.99
$7,497.500
Tools/3D Models
Product Guides