help desk software
DATA SHEET

MM650-NIST

Triplett Test Equipment

MM650 Multimeter with Certificate of Traceability to N.I.S.T. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
MM650-NIST
RoHS:
Yes
HTS:
6.14395E+11
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Triplett MM650-NIST is a 6000 count high performance digital multimeter with True RMS readings to provide better accuracy when measuring non-sinusoidal or noisy waveforms. It offers a large variety of measurement features including AC/DC Voltage, AC/DC Current, AC/DC µA Current, Resistance, Temperature, Frequency, Capacitance, Continuity, and Diode Test. Additional features include 61-segment analog bargraph, backlit LCD, buttons and switch selector, Lo Z (impedance) mode for identifying ghost voltages, data hold, peak hold, relative mode, and a built-in flashlight. The rubberized overmolded housing provides impact and drop resistance in a sleek ergonomic design that is also waterproof (IP67). CAT IV 600V safety rating provides superior resistance to damage from transient overvoltages in any demanding industrial settings. The Model MM650 is suited for a variety of industrial and residential applications such as security, home theater, electrical, HVAC installations and more. Includes Certificate of Traceability to N.I.S.T., test leads, temperature probe, (4) AAA batteries, and carrying case. 3-year warranty.
Search Keywords:
MM650NIST
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$204.99
$204.990
3
$170.85
$512.550
5 +
$167.43
$837.150
Tools/3D Models
Product Guides